15020-0060

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic applications. This meticulously crafted jumper boasts a 0.5A amperage rating, ensuring reliable power transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers durability and stability in diverse environmental conditions. With a slender overall length of 0.127m and a pitch of 0.5mm, it facilitates precise and efficient connections. Compliant with RoHS regulations, this jumper is a responsible choice for environmentally conscious projects. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0060
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200060
SKU: MOL15020-0060

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: