15020-0556

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 50 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transfer. Designed for precision and durability, this jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance under demanding conditions. With a sleek overall length of 0.305m, it offers flexibility in installation while maintaining optimal signal integrity. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Perfect for various applications in wire management and cable assemblies, this FFC jumper is a must-have for any tech enthusiast or professional. Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transfer. Designed for precision and durability, this jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance under demanding conditions. With a sleek overall length of 0.305m, it offers flexibility in installation while maintaining optimal signal integrity. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Perfect for various applications in wire management and cable assemblies, this FFC jumper is a must-have for any tech enthusiast or professional.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0556
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200556
SKU: MOL15020-0556

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: