15020-0325
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless signal transmission in tight spaces. With a slim pitch of .5mm, this jumper offers precise and efficient performance. Operating flawlessly in a wide temperature range from -40°C to 105°C, it ensures reliability in diverse environments. The .152m length provides flexibility for various installations, while the low amperage of .5A guarantees safe and efficient power delivery. RoHS compliant and meticulously crafted, this jumper is a quality solution for your wire management needs. Explore the versatility of our FFC jumper and elevate your connectivity experience.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0325 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200325 |
SKU: | MOL15020-0325 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |