15020-1167
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 45 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this jumper boasts a maximum operating temperature of 105°C and a durable construction that can withstand temperatures as low as -40°C. With a pitch of .5mm and an overall length of 0.076m, it offers precision and flexibility in various applications. Its .5A amperage and reliable voltage support ensure consistent power delivery, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management and cable assembly, this jumper is a must-have for efficient and streamlined connectivity solutions. Elevate your setup with the quality and reliability of our Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1167 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201167 |
SKU: | MOL15020-1167 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |