15020-1062
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 35 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. This ultra-flexible cable boasts a high amperage of 0.5 A and a robust voltage rating, ensuring reliable power transmission. With a wide operating temperature range from -40°C to 105°C, it's suitable for both indoor and outdoor use. The 0.152m overall length and 0.5mm pitch offer versatility in installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and durability of this essential component for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1062 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201062 |
SKU: | MOL15020-1062 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |