15020-0104
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this FFC cable boasts a pitch of 0.5mm and a maximum operating temperature of 105°C, ensuring reliability in diverse environments. With a low amperage of 0.5A and a wide voltage range, it offers flexibility for various applications. Its durable construction and wide temperature tolerance, from -40°C to 105°C, make it ideal for both industrial and commercial use. Trust in the quality and efficiency of our FFC Jumper for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0104 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200104 |
SKU: | MOL15020-0104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |