15020-1172
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 45 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity game with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of .5 A and offers seamless operation within a wide temperature range, from as low as -40°C to as high as 105°C. With a sleek overall length of 0.152m and a pitch of .5mm, it's the perfect solution for compact spaces. Rest assured, our jumper meets RoHS compliance standards, making it not only efficient but also environmentally friendly. Upgrade your wire management setup with this essential component, a reliable choice for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1172 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201172 |
SKU: | MOL15020-1172 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |