15020-0766

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, featuring a sleek design and high-quality construction. This flexible flat cable (FFC) boasts a 0.5mm pitch, perfect for intricate electronic applications. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Measuring 0.03m in length, it offers convenient and efficient cable management. RoHS compliant and rigorously tested for durability, this jumper guarantees both safety and quality. Elevate your wire management setup with this essential component, part of our extensive range of cable and assembly solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0766
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200766
SKU: MOL15020-0766

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: