15020-0330

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, offering reliable performance in a wide range of applications. Designed for efficiency and durability, this jumper features a sleek overall length of 0.203m and a space-saving pitch of .5mm. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it ensures seamless functionality even in challenging environments. RoHS compliant and meticulously crafted, it guarantees quality and safety. Elevate your wire management setup with this essential component, ideal for use in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0330
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200330
SKU: MOL15020-0330

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: