15020-0145

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. This high-quality cable boasts a current rating of 0.5 A and is designed for reliable performance in a wide temperature range, from -40°C to 105°C. With a pitch of 0.5 mm and an overall length of 0.102m, it offers flexibility and convenience for various applications. Crafted with precision and durability in mind, this jumper cable is an essential component for your electronic setup. Its compliance with RoHS regulations ensures environmentally friendly production. Perfect for use in FFC and FPC cable assemblies, it guarantees efficient connectivity in any project. Elevate your wire management game with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0145
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200145
SKU: MOL15020-0145

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: