15020-0971

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable component essential for seamless wire management. Designed for maximum efficiency, this jumper boasts a low amperage of .5 A, making it ideal for a variety of applications. With a wide operating temperature range from -40°C to 105°C, it guarantees optimal performance even in extreme conditions. Its compact overall length of 0.102m and .5mm pitch allow for easy installation in tight spaces. Crafted with quality materials, it ensures durability and longevity. RoHS compliant, it meets strict environmental standards. Perfect for various industries, the Premo-Flex FFC Jumper is a must-have for any wiring project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0971
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200971
SKU: MOL15020-0971

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: