15020-0553
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance in a variety of applications. Engineered with precision, this jumper boasts a low amperage of .5 A, making it efficient and versatile. With a temperature range from -40°C to 105°C, it ensures reliable operation even in extreme conditions. Featuring a pitch of .5mm and an overall length of 0.254m, it offers flexibility in installation. Rest assured, this jumper is RoHS compliant, guaranteeing its environmental sustainability. Elevate your wire management system with this essential component, perfect for professionals in need of top-quality cable solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0553 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200553 |
SKU: | MOL15020-0553 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |