15020-0796

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 11 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of electronic applications. This versatile jumper features a narrow pitch of .5mm, facilitating precise connections in tight spaces. With a low amperage of .5A and a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse operating conditions. Crafted for durability and flexibility, this FFC jumper is a vital component for efficient wire management in any setup. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Elevate your connectivity solutions with the reliability of Premo-Flex.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0796
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200796
SKU: MOL15020-0796

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: