15020-0316
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a reliable and flexible connectivity solution for your electronic devices. Designed for seamless performance, this jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, making it suitable for a wide range of applications. With a low amperage of .5A and a durable construction, it ensures efficient power transmission without compromising on safety. Its compact 0.03m overall length and RoHS compliance further enhance its usability, while its wide operating temperature range from -40°C to 105°C guarantees reliable performance in any environment. Ideal for wire management and cable assemblies, this FFC jumper is a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0316 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200316 |
SKU: | MOL15020-0316 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |