15020-0793
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper. Designed for high-performance applications, this jumper cable boasts a slim overall length of 0.076m and a fine pitch of .5mm, ensuring seamless integration in tight spaces. With a maximum operating temperature of 105°C and a rugged construction, it guarantees reliability even in demanding environments. RoHS compliant and meticulously crafted, it meets the highest standards of quality and sustainability. Upgrade your wire management setup with this essential component, perfect for a wide range of industrial and electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0793 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200793 |
SKU: | MOL15020-0793 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |