15020-0252
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various applications. This ultra-flexible cable features a narrow pitch of 0.5mm, ensuring precise and efficient data transfer. With a low amperage rating of 0.5A, it offers reliable power delivery without compromising on performance. Operating flawlessly in a temperature range from -40°C to 105°C, this jumper guarantees optimal functionality in diverse environments. Crafted for convenience, its compact 0.051m length allows for easy installation in tight spaces. Compliant with RoHS standards, it prioritizes environmental responsibility without sacrificing quality. Ideal for use in wire management, this FFC jumper is a crucial component for streamlined connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0252 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200252 |
SKU: | MOL15020-0252 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |