201647-2031
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 3 Circuits, Black
Easily connect wires with precision using this Spot-On Wire-to-Board Receptacle Housing in Black. Featuring a 1.50mm pitch and single-row design, it accommodates 3 circuits for seamless signal transmission. Crafted from durable PBT material, it ensures reliability in various operating environments. With keying for easy identification and a polarized design, it guarantees secure mating. Perfect for applications requiring a 1.5mm termination pitch, this housing is essential for efficient wire-to-board connections. The integrated locking feature adds extra stability, while the RoHS compliance underscores its commitment to environmental responsibility. Upgrade your connector system with this high-quality receptacle housing for optimal performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201647-2031 |
Color: | Black |
Series: | 201647 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201648 |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2016472031 |
SKU: | MOL201647-2031 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |