201647-2023

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 2 Circuits, Yellow

Enhance signal connectivity with our Spot-On Wire-to-Board Receptacle Housing, featuring a 1.50mm pitch for precise alignment. Designed for single-row configurations, this yellow housing accommodates 2 circuits with secure polarized mating. Crafted from durable PBT material, it ensures reliable performance in various operating temperatures. The keying mechanism guarantees proper orientation, while the integrated locking feature provides added stability. Compliant with RoHS standards, this component is essential for efficient pin and socket connections in your electronic assemblies. Upgrade your system with seamless integration and unmatched quality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2023
Color: Yellow
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472023
SKU: MOL201647-2023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: