201647-2050

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 5 Circuits, Natural

Enhance your wire-to-board connections with our Spot-On Receptacle Housing, designed for seamless integration in electronic assemblies. With a 1.50mm pitch and single-row configuration, this housing accommodates 5 circuits for efficient signal transmission. Crafted from durable PBT material in a natural hue, it ensures reliable performance in a wide operating temperature range (-40 to 105 °C). Featuring keying for easy assembly, a polarized design for secure mating, and a locking mechanism for added stability, it guarantees a hassle-free installation process. RoHS compliant and packaged in a convenient bag, it's the ideal solution for your connector needs. Elevate your connectivity with our premium Spot-On Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2050
Color: Natural
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 5
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472050
SKU: MOL201647-2050

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: