201647-2101

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 10 Circuits, Black

Easily connect wires to circuit boards with this Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch and single-row design with 10 circuits, it ensures efficient signal transmission. The black PBT material offers durability, while the included keying and polarization features guarantee proper alignment. Compatible with Spot-On Headers, this receptacle housing is essential for secure and reliable connections in various electronic applications. Its compact size and reliable performance make it a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2101
Color: Black
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 10
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472101
SKU: MOL201647-2101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: