201647-2051

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 5 Circuits, Black

Easily connect wires with precision using this Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, it features a 1.50mm pitch and accommodates 5 circuits in a single row. The sleek black housing not only offers a professional look but also ensures durability with its PBT material construction. With keying for easy assembly and polarization for secure mating, this housing guarantees reliable signal transmission. It's a perfect fit for various applications, meeting high-quality standards with its locking feature and operating efficiency. Trust in its performance, knowing it complies with RoHS regulations for environmental responsibility. Elevate your connector setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2051
Color: Black
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 5
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472051
SKU: MOL201647-2051

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: