201647-2053
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 5 Circuits, Yellow
Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a precise 1.50mm pitch, single-row design with 5 circuits, it ensures secure and efficient signal transmission. The vibrant yellow casing not only adds a pop of color but also aids in quick identification. Made of durable PBT material and equipped with keying for proper alignment, this receptacle guarantees reliable performance. Suitable for signal applications, it is polarized to mate and offers a secure lock to the mating part. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various electronic projects, it's a must-have component for any connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201647-2053 |
Color: | Yellow |
Series: | 201647 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201648 |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2016472053 |
SKU: | MOL201647-2053 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |