201647-2161

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 16 Circuits, Black

Enhance your wire-to-board connections with this sleek Spot-On Receptacle Housing in Black. Designed for seamless integration, it features a 1.50mm pitch, single-row configuration with 16 circuits, perfect for signal applications. Crafted from durable PBT material and boasting keying for added security, this housing ensures reliable performance. With its polarized mating capability and secure locking mechanism, it guarantees a stable connection. Meeting stringent quality standards, it is a must-have component for your connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2161
Color: Black
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472161
SKU: MOL201647-2161

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: