201647-2111

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 11 Circuits, Black

Easily connect wires with this Spot-On Wire-to-Board Receptacle Housing, designed for seamless integration in your electronic devices. Featuring a single row layout with 11 circuits and a pitch of 1.5mm, it ensures efficient signal transmission. Crafted from durable PBT material in a sleek black finish, this housing is both sturdy and visually appealing. With keying for added security and polarization for easy mating, it guarantees a reliable connection. Ideal for various applications, it is a must-have component for your connector setup, offering convenience and performance in one package.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2111
Color: Black
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 11
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472111
SKU: MOL201647-2111

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: