201647-2091
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 9 Circuits, Black
Easily connect wires to circuit boards with this Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch and 9 circuits in a single row, it ensures efficient signal transmission. Crafted from durable black PBT material with keying for secure assembly, this housing is designed for reliable performance. With a polarized mating feature and locking capability, it guarantees a stable connection. Suitable for various applications, it meets high-quality standards for connectors. Packaged in a convenient bag, it is essential for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201647-2091 |
Color: | Black |
Series: | 201647 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201648 |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2016472091 |
SKU: | MOL201647-2091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |