201647-2034

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 3 Circuits, Blue

Easily connect wires to boards with this Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch and single-row design, it offers a secure fit for three circuits. The blue housing is made of durable PBT material, with keying for added convenience. Ideal for signal applications, it is polarized to mate with corresponding headers. With a locking feature and RoHS compliance, this housing ensures reliable and environmentally friendly connectivity. Perfect for various electronic projects, it guarantees a seamless connection every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2034
Color: Blue
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472034
SKU: MOL201647-2034

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: