201647-2131

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 13 Circuits, Black

Easily connect wires with precision using this Spot-On Wire-to-Board Receptacle Housing. Featuring a sleek black design, it boasts a 1.50mm pitch and accommodates 13 circuits in a single row. Crafted from durable PBT material, this housing ensures reliable performance in various applications. With keying for added security, it is designed for signal transmission and is polarized for seamless mating. The included lock mechanism enhances stability during use. RoHS compliant and packaged in a convenient bag, this housing is a must-have for any connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2131
Color: Black
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 13
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472131
SKU: MOL201647-2131

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: