201647-2033

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 3 Circuits, Yellow

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing, featuring a 1.50mm pitch for precise alignment. This single-row housing accommodates 3 circuits with a vibrant yellow hue, perfect for quick identification. Crafted from durable PBT material, it ensures reliable performance in various signal applications. With keying for secure mating, it offers peace of mind in assembly. Each housing is individually packaged for convenience, making it easy to integrate into your project. Designed for optimal functionality, it meets strict quality standards for long-lasting use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2033
Color: Yellow
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472033
SKU: MOL201647-2033

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: