201647-2151

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 15 Circuits, Black

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, this single-row housing features 15 circuits with a 1.5mm pitch, ensuring a secure and efficient connection. The sleek black housing is not only visually appealing but also durable, thanks to its PBT material construction. With keying for added security and polarization for easy mating, this housing is perfect for signal applications. It's designed to lock to mating parts, providing a stable connection. RoHS compliant and packaged in a convenient bag, it's the ideal solution for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2151
Color: Black
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 15
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472151
SKU: MOL201647-2151

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: