201647-2052

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 5 Circuits, Red

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch and a single row design, this housing offers secure connectivity for up to 5 circuits. The vibrant red color adds a pop of visual distinction, while the PBT material ensures durability. With keying for easy alignment and polarization for secure mating, it guarantees a reliable connection. Suitable for signal applications, it comes packaged in a convenient bag for easy storage. RoHS compliant and featuring a lock-to-mating part, it meets stringent quality standards. Upgrade your wire-to-board connections with our high-performance receptacle housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2052
Color: Red
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 5
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472052
SKU: MOL201647-2052

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: