201647-2061

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 6 Circuits, Black

Enhance your wire-to-board connections with this high-quality Spot-On Receptacle Housing. Featuring a 1.50mm pitch and a single-row design with six circuits, it ensures reliable signal transmission. Crafted from durable PBT material in sleek black, it not only offers excellent performance but also adds a touch of sophistication to your setup. With keying for easy identification and polarization for secure mating, this housing guarantees a seamless connection every time. Designed for optimal functionality, it is a must-have component for your connector system. Individually packaged in a convenient bag, it is perfect for various applications. Trust in its quality and precision for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2061
Color: Black
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472061
SKU: MOL201647-2061

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: