201647-2041

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 4 Circuits, Black

Enhance your wire-to-board connections with this high-quality receptacle housing. Designed with a 1.50mm pitch, single row, and 4 circuits, it ensures seamless signal transmission. The sleek black finish adds a touch of sophistication, while the PBT material guarantees durability. With keying and polarization features, it offers secure and reliable mating. Perfect for various applications, this housing is a must-have for your connector setup. Meeting industry standards, it is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2041
Color: Black
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472041
SKU: MOL201647-2041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: