201647-2042

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 4 Circuits, Red

Enhance your wire-to-board connections with this meticulously engineered receptacle housing, boasting a 1.50mm pitch for seamless integration. Crafted for single-row setups with four circuits, its vibrant red hue adds a touch of visual distinction. Constructed from durable PBT material, it ensures reliable performance even in demanding environments. Featuring keying for error-free mating and a polarized design, it guarantees secure and accurate connections every time. With a lock to the mating part and RoHS compliance, this housing prioritizes both functionality and environmental responsibility. Perfect for signal applications, it's a must-have component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2042
Color: Red
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472042
SKU: MOL201647-2042

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: