201647-2054
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 5 Circuits, Blue
Enhance your wire-to-board connections with this efficient Spot-On Receptacle Housing. Featuring a 1.50mm pitch and single-row design, it ensures seamless integration in your setup. With five circuits, it provides ample connectivity for your signals. The vibrant blue color adds a touch of visual distinction, while the PBT material guarantees durability. Engineered with keying for easy identification, it comes packaged in a convenient bag for protection. Operating within a wide temperature range, it is suitable for various applications. Polarized to mate securely, it offers reliable performance. Compliant with RoHS standards, it meets environmental regulations, making it a sustainable choice for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201647-2054 |
Color: | Blue |
Series: | 201647 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201648 |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2016472054 |
SKU: | MOL201647-2054 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |