201647-2081

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 8 Circuits, Black

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing, meticulously designed for seamless assembly. With a pitch of 1.50mm and eight circuits in a single row, this black housing ensures efficient signal transmission. Crafted from durable PBT material, it guarantees long-lasting performance in various applications. Featuring keying for proper alignment and polarization for secure mating, it offers hassle-free installation. Each housing is individually packaged for convenience, with a temperature range suitable for reliable operation. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2081
Color: Black
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 8
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472081
SKU: MOL201647-2081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: