201647-2044

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 4 Circuits, Blue

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Featuring a sleek blue design, this single-row housing accommodates 4 circuits with a 1.5mm pitch, perfect for signal applications. Crafted from durable PBT material, it ensures reliable performance, even in demanding environments. With keying for secure mating and a locking feature, it guarantees a stable connection. RoHS compliant and offering easy assembly in a convenient bag packaging, this housing is a must-have for your connectivity needs. Elevate your projects with seamless integration using our premium Spot-On Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2044
Color: Blue
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472044
SKU: MOL201647-2044

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: