201647-2043

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 4 Circuits, Yellow

Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Designed with a 1.50mm pitch and a single row configuration, this housing accommodates up to 4 circuits. Its vibrant yellow color adds visibility, while the durable PBT material ensures reliable performance. Featuring keying for easy identification, it's perfect for signal applications. With polarized mating and a locking mechanism, secure connections are guaranteed. RoHS compliant and suitable for a wide range of operating temperatures, this housing is a versatile and essential component for your electronic projects. Packaged in a convenient bag, it's ready for use right out of the box.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2043
Color: Yellow
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201648
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472043
SKU: MOL201647-2043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: