201647-2080

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 8 Circuits, Natural

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed for seamless integration, this single-row housing features a 1.50mm pitch, accommodating 8 circuits with precision. Crafted from durable PBT material in a natural hue, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With keying for easy assembly and polarization for secure mating, this housing guarantees a perfect fit every time. Perfect for signal applications, it offers a secure lock to the mating part, meeting RoHS compliance for environmental responsibility. Elevate your connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201647-2080
Color: Natural
Series: 201647 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 8
Number of Rows: 1
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016472080
SKU: MOL201647-2080

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: