39503-3011

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 11 Circuits

Experience seamless connectivity with our ESE Eurostyle Pluggable Terminal Block, designed for efficient power transmission in various electronic applications. With a high amperage rating of 8A and a voltage capacity of 300V, this terminal block ensures reliable performance. Featuring a single row configuration with 11 contacts, it offers versatility in connectivity. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. The polarized mating feature guarantees secure connections, while the UL agency certification ensures safety and quality. With a pitch of 3.5mm and accommodating wire sizes from 24 AWG to 18 AWG, this terminal block is a versatile solution for your wiring needs. Whether for industrial machinery or electronic devices, trust in the durability and functionality of our Eurostyle Pluggable Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-3011
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395033011
SKU: MOL39503-3011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download