39503-2009

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 9 Circuits

Elevate your connectivity with our Eurostyle Pluggable Terminal Block, a high-performance solution designed for seamless integration in electronic systems. With an amperage rating of 8A and a maximum operating temperature of 105°C, this terminal block ensures reliable power transmission even in demanding environments. Featuring a single row with 9 contacts, it offers efficient connectivity for your applications. Its Eurostyle Pluggable connector type and 3.5mm pitch guarantee compatibility and ease of installation. Engineered for versatility, it accommodates wire sizes ranging from 24 to 16 AWG (.2 - 1.31mm²), making it suitable for a wide range of projects. With UL agency certification and a wide operating temperature range from -40 to 105°C, you can trust in its quality and performance. The polarized design enhances safety, while the vertical orientation allows for space-saving mounting. Whether you're a professional in the field or a DIY enthusiast, our Eurostyle Pluggable Terminal Block is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-2009
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395032009
SKU: MOL39503-2009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download