39503-7012

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 12 Circuits

Introducing our ESE - Eurostyle Pluggable Terminal Blocks, a versatile and reliable solution for your connectivity needs. With a compact design and a pitch of 3.5 mm, these terminal blocks feature a single row for easy installation. Rated for 8 A and 300 V, they ensure efficient power transmission in various applications. Operating smoothly in temperatures ranging from -40 °C to 105 °C, they are suitable for both indoor and outdoor use. With 12 contacts loaded and polarized mating, they provide secure and error-free connections. UL agency certified and RoHS compliant, these terminal blocks guarantee quality and environmental responsibility. Whether you're working with 24 AWG to 16 AWG wires, these terminal blocks accommodate a wide range of wire sizes (.2 - 1.31 mm²). Ideal for industrial, commercial, and residential settings, our Eurostyle Pluggable Terminal Blocks offer durability and performance you can trust.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7012
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037012
SKU: MOL39503-7012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download