39503-7015
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 15 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This high-quality connector features a 3.5mm pitch and vertical orientation, making it ideal for space-efficient PCB layouts. With a current rating of 8A and a voltage of 300V, it ensures reliable power transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, it's perfect for various environmental conditions. Its 15 contacts are polarized for secure mating, and it accommodates wire sizes from 24AWG to 16AWG. UL agency certified and RoHS compliant, this terminal block guarantees safety and quality. Whether for industrial or commercial applications, it offers a durable and dependable connectivity solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-7015 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395037015 |
SKU: | MOL39503-7015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |