39503-7017

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 17 Circuits

Introducing our Eurostyle Pluggable Connector, part of the ESE series. Designed for seamless integration, this connector features a single row with 17 contacts, ensuring efficient and reliable connectivity. With a pitch of 3.5mm, it offers versatility for various applications. Operating within a wide temperature range from -40°C to 105°C, it's suitable for both indoor and outdoor use. Certified by UL agency E48521, you can trust in its quality and safety. The connector accommodates wire sizes ranging from 24 to 16 AWG, making it compatible with a variety of setups. Its polarized design and vertical orientation further enhance ease of use. Whether you're working on a DIY project or industrial application, this Eurostyle Pluggable Connector is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7017
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037017
SKU: MOL39503-7017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: