39505-1002
3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 2 Circuits
Introducing our Eurostyle Pluggable Terminal Block, a versatile component for secure PCB connections. Designed for maximum efficiency, this terminal block features a 3.5mm pitch and can handle up to 8A of current at 300V. With a durable construction and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. The vertical orientation and 1-row configuration make it easy to integrate into your designs, while the polarized mating feature and locking mechanism guarantee a secure connection. RoHS compliant and UL certified, this terminal block is a trusted solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39505-1002 |
Series: | 39505 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395051002 |
SKU: | MOL39505-1002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |