39505-6003

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 3 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Series 39505, featuring a vertical orientation and a 3.5mm pitch for efficient installation. With a maximum operating temperature of 105°C and a minimum of -40°C, these headers are designed to withstand varying environmental conditions. UL certified and polarized to mate, they offer secure and reliable connectivity. Each block can accommodate up to 3 contacts, making them ideal for compact designs. The 2.5mm PCB thickness and 3.5mm termination pitch ensure compatibility with standard setups. Whether for industrial or commercial applications, these terminal blocks provide a durable and versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6003
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056003
SKU: MOL39505-6003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: