39505-6016

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 16 Circuits

Experience seamless connectivity with our Eurostyle Pluggable PCB Header, designed for efficient and reliable performance. Featuring a one-row configuration with 16 contacts loaded, this connector ensures a secure and polarized mating process. With a pitch of 3.5mm, it offers easy integration onto your PCB, while its vertical orientation and 3.5mm tail length optimize space utilization. Operating within a wide temperature range from -40°C to 105°C, and with a voltage rating of 300V and an amperage of 8A, this header is suitable for a variety of applications. It is UL certified and RoHS compliant, guaranteeing high quality and environmental responsibility. Its lock to mating part feature enhances stability, making it the ideal choice for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6016
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056016
SKU: MOL39505-6016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: