39505-6004

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 4 Circuits

Experience reliable connectivity with our Eurostyle Pluggable PCB Header, designed for seamless integration in a variety of electronic applications. With a current rating of 8 A and a voltage tolerance of 300 V, this vertical connector ensures efficient power transmission. Its polarized mating feature guarantees secure connections, while the operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Ideal for PCBs with a thickness of 2.5 mm, this header accommodates four contacts with a 3.5 mm pitch, meeting industry standards for quality and safety. Trust in its UL agency certification and locking mechanism for added peace of mind, making it a dependable choice for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6004
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056004
SKU: MOL39505-6004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: