39505-1015

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 15 Circuits

Enhance connectivity in your electronic designs with our Eurostyle Pluggable Terminal Block. Designed for efficiency and reliability, this 39505 series component features a vertical PCB Header with a 3.5mm pitch, accommodating up to 15 contacts. Operating seamlessly in a wide temperature range from -40°C to 105°C, it ensures optimal performance even in challenging environments. With UL agency certification and a polarized mating feature, you can trust in its quality and safety. The 3.5mm termination pitch and lock-to-mating part capability further enhance its convenience and versatility. Whether for industrial or commercial applications, this Terminal Block is a valuable asset for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-1015
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395051015
SKU: MOL39505-1015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: