39505-6006

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 6 Circuits

Explore the seamless connectivity offered by our Eurostyle Pluggable Terminal Block Header. Designed for optimal performance, this vertical connector is a reliable solution for your PCB needs. With a pitch of 3.5mm and a voltage rating of 300V, it ensures secure power transmission. Operating efficiently in a temperature range from -40°C to 105°C, this component is suitable for diverse environments. Featuring a single row with 6 contacts, each polarized for easy mating, it guarantees a hassle-free installation process. UL certified and with a termination pitch of 3.5mm, it meets stringent quality standards. Additionally, the included locking mechanism adds an extra layer of security. Perfect for various applications, this header is a vital component in any connectivity setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6006
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056006
SKU: MOL39505-6006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: