39505-1010
3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 10 Circuits
Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block Header. Designed for optimal performance, this component features a 10-contact layout, accommodating a wide range of applications. With a 3.5 mm pitch and vertical orientation, it ensures efficient PCB integration. Operating between -40°C to 105°C, it guarantees reliable functionality in diverse environments. Certified by UL E48521, it meets stringent quality standards. Its polarized design and locking feature provide added security during mating. Suitable for various industrial settings, it offers a durable and high-performance solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39505-1010 |
Series: | 39505 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395051010 |
SKU: | MOL39505-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |